
RN73C2A33K2BTDF | |
|---|---|
DigiKey Part Number | A103412TR-ND - Tape & Reel (TR) A103412CT-ND - Cut Tape (CT) A103412DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A33K2BTDF |
Description | RES SMD 33.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A33K2BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,48800 € | 12,20 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43670 € | 43,67 € |
| 250 | 0,40720 € | 101,80 € |
| 500 | 0,38736 € | 193,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35193 € | 351,93 € |
| 2.000 | 0,33680 € | 673,60 € |
| 3.000 | 0,32875 € | 986,25 € |
| 5.000 | 0,32619 € | 1.630,95 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

