
RN73C2A2K74BTDF | |
|---|---|
DigiKey Part Number | A103402TR-ND - Tape & Reel (TR) A103402CT-ND - Cut Tape (CT) A103402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K74BTDF |
Description | RES SMD 2.74KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K74BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,46960 € | 11,74 € |
| 50 | 0,44360 € | 22,18 € |
| 100 | 0,41980 € | 41,98 € |
| 250 | 0,39144 € | 97,86 € |
| 500 | 0,37230 € | 186,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35511 € | 355,11 € |
| 2.000 | 0,33978 € | 679,56 € |
| 3.000 | 0,33164 € | 994,92 € |
| 5.000 | 0,32218 € | 1.610,90 € |
| 7.000 | 0,31642 € | 2.214,94 € |
| 10.000 | 0,31070 € | 3.107,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

