
RN73C2A249RBTDF | |
|---|---|
DigiKey Part Number | A103374TR-ND - Tape & Reel (TR) A103374CT-ND - Cut Tape (CT) A103374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A249RBTDF |
Description | RES SMD 249 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A249RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,53520 € | 13,38 € |
| 50 | 0,50600 € | 25,30 € |
| 100 | 0,47890 € | 47,89 € |
| 250 | 0,44676 € | 111,69 € |
| 500 | 0,42508 € | 212,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40566 € | 405,66 € |
| 2.000 | 0,38836 € | 776,72 € |
| 3.000 | 0,37915 € | 1.137,45 € |
| 5.000 | 0,36849 € | 1.842,45 € |
| 7.000 | 0,36199 € | 2.533,93 € |
| 10.000 | 0,35554 € | 3.555,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

