RN73C2A19R6BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,19840 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,51794 €
Datasheet
19.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A19R6BTDF

DigiKey Part Number
RN73C2A19R6BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C2A19R6BTDF
Description
RES SMD 19.6 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A19R6BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRB0719R6LYAGEO0RT0805BRB0719R6L-ND0,19840 €Upgrade
RT0805WRB0719R6LYAGEO0RT0805WRB0719R6L-ND0,51794 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36177 €361,77 €
Manufacturers Standard Package
Unit Price without VAT:0,36177 €
Unit Price with VAT:0,43051 €