
RN73C2A18K2BTDF | |
|---|---|
DigiKey Part Number | A103339TR-ND - Tape & Reel (TR) A103339CT-ND - Cut Tape (CT) A103339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A18K2BTDF |
Description | RES SMD 18.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A18K2BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,53120 € | 13,28 € |
| 50 | 0,50220 € | 25,11 € |
| 100 | 0,47530 € | 47,53 € |
| 250 | 0,44336 € | 110,84 € |
| 500 | 0,42186 € | 210,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40256 € | 402,56 € |
| 2.000 | 0,38537 € | 770,74 € |
| 3.000 | 0,37624 € | 1.128,72 € |
| 5.000 | 0,36564 € | 1.828,20 € |
| 7.000 | 0,35919 € | 2.514,33 € |
| 10.000 | 0,35279 € | 3.527,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

