
RN73C1J412RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J412RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J412RBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J412RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J412RBTDF |
Description | RES SMD 412 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J412RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,54800 € | 13,70 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,49020 € | 49,02 € |
| 250 | 0,45736 € | 114,34 € |
| 500 | 0,43518 € | 217,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34081 € | 340,81 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

