
RN73C1J150KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J150KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J150KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J150KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J150KBTDF |
Description | RES SMD 150K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J150KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,42920 € | 21,46 € |
| 100 | 0,40620 € | 40,62 € |
| 250 | 0,37876 € | 94,69 € |
| 500 | 0,36022 € | 180,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36764 € | 367,64 € |
| 2.000 | 0,34026 € | 680,52 € |
| 3.000 | 0,33305 € | 999,15 € |
| 5.000 | 0,32570 € | 1.628,50 € |
| 7.000 | 0,31899 € | 2.232,93 € |
| 10.000 | 0,31232 € | 3.123,20 € |
| 12.000 | 0,30835 € | 3.700,20 € |
| 24.000 | 0,30689 € | 7.365,36 € |
| 25.000 | 0,30328 € | 7.582,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

