
RN73C1E59KBTD | |
---|---|
DigiKey Part Number | A124658TR-ND - Tape & Reel (TR) A124658CT-ND - Cut Tape (CT) A124658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E59KBTD |
Description | RES SMD 59K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E59KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,39500 € | 3,95 € |
25 | 0,36600 € | 9,15 € |
50 | 0,34600 € | 17,30 € |
100 | 0,32730 € | 32,73 € |
250 | 0,30500 € | 76,25 € |
500 | 0,28990 € | 144,95 € |
1.000 | 0,27632 € | 276,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,23708 € | 1.185,40 € |
10.000 | 0,22834 € | 2.283,40 € |
15.000 | 0,22373 € | 3.355,95 € |
25.000 | 0,21841 € | 5.460,25 € |
35.000 | 0,21518 € | 7.531,30 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |