
RN73C1E18K7BTD | |
---|---|
DigiKey Part Number | A124610TR-ND - Tape & Reel (TR) A124610CT-ND - Cut Tape (CT) A124610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E18K7BTD |
Description | RES SMD 18.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E18K7BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,36000 € | 3,60 € |
25 | 0,33400 € | 8,35 € |
50 | 0,31580 € | 15,79 € |
100 | 0,29880 € | 29,88 € |
250 | 0,27832 € | 69,58 € |
500 | 0,26448 € | 132,24 € |
1.000 | 0,25201 € | 252,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,20904 € | 1.045,20 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |