
RN73C1E130RBTD | |
---|---|
DigiKey Part Number | A121675TR-ND - Tape & Reel (TR) A121675CT-ND - Cut Tape (CT) A121675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E130RBTD |
Description | RES SMD 130 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E130RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,37700 € | 3,77 € |
25 | 0,34880 € | 8,72 € |
50 | 0,32980 € | 16,49 € |
100 | 0,31180 € | 31,18 € |
250 | 0,29048 € | 72,62 € |
500 | 0,27608 € | 138,04 € |
1.000 | 0,26310 € | 263,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,23302 € | 1.165,10 € |
35.000 | 0,23148 € | 8.101,80 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |