
RN73C1E10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1E10KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E10KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1E10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E10KBTDF |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E10KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,51080 € | 12,77 € |
| 50 | 0,48260 € | 24,13 € |
| 100 | 0,45550 € | 45,55 € |
| 250 | 0,42608 € | 106,52 € |
| 500 | 0,40542 € | 202,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37905 € | 379,05 € |
| 2.000 | 0,36898 € | 737,96 € |
| 3.000 | 0,36079 € | 1.082,37 € |
| 5.000 | 0,35913 € | 1.795,65 € |
| 7.000 | 0,35813 € | 2.506,91 € |
| 10.000 | 0,35050 € | 3.505,00 € |
| 12.000 | 0,34515 € | 4.141,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

