
RLW73PH2FR47TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR47TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR47TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR47TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR47TE |
Description | RLW73P H2 1% R47 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,26990 € | 26,99 € |
| 250 | 0,23544 € | 58,86 € |
| 500 | 0,21386 € | 106,93 € |
| 1.000 | 0,19553 € | 195,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16671 € | 666,84 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

