Parametric Equivalent
Parametric Equivalent

RLW73PB2FR012TDF | |
|---|---|
DigiKey Part Number | 1712-RLW73PB2FR012TDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLW73PB2FR012TDF |
Description | RLW73P B2 1% R012 600PPM 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73PB2FR012TD | TE Connectivity Passive Product | 9.870 | 1712-RLW73PB2FR012TDCT-ND | 0,53000 € | Parametric Equivalent |
| CSRW0612FT12L0-HP | Stackpole Electronics Inc | 0 | 738-CSRW0612FT12L0-HPTR-ND | 0,10191 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18837 € | 188,37 € |
| Unit Price without VAT: | 0,18837 € |
|---|---|
| Unit Price with VAT: | 0,22416 € |



