RLW73PB2FR010TDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 14.150
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10191 €
Datasheet
10 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PB2FR010TDF

DigiKey Part Number
1712-RLW73PB2FR010TDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLW73PB2FR010TDF
Description
RLW73P B2 1% R010 600PPM 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLW73PB2FR010TDTE Connectivity Passive Product14.1501712-RLW73PB2FR010TDCT-ND0,53000 €Parametric Equivalent
CSRW0612FT10L0-HPStackpole Electronics Inc0738-CSRW0612FT10L0-HPTR-ND0,10191 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18837 €188,37 €
Manufacturers Standard Package
Unit Price without VAT:0,18837 €
Unit Price with VAT:0,22416 €