Parametric Equivalent
Parametric Equivalent

RLW73PA2FR082TDF | |
|---|---|
DigiKey Part Number | 1712-RLW73PA2FR082TDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR082TDF |
Description | RLW73P A2 1% R082 200PPM 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73PA2FR082TD | TE Connectivity Passive Product | 9.873 | 1712-RLW73PA2FR082TDCT-ND | 0,36000 € | Parametric Equivalent |
| CSRW0508FT82L0-HP | Stackpole Electronics Inc | 0 | 738-CSRW0508FT82L0-HPTR-ND | 0,07970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12423 € | 124,23 € |
| Unit Price without VAT: | 0,12423 € |
|---|---|
| Unit Price with VAT: | 0,14783 € |



