
RLW73PH2FR12TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR12TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR12TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR12TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR12TE |
Description | RLW73P H2 1% R12 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,37160 € | 9,29 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,29710 € | 29,71 € |
| 250 | 0,25944 € | 64,86 € |
| 500 | 0,23588 € | 117,94 € |
| 1.000 | 0,21584 € | 215,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18434 € | 737,36 € |
| 8.000 | 0,17206 € | 1.376,48 € |
| 12.000 | 0,16574 € | 1.988,88 € |
| 20.000 | 0,15861 € | 3.172,20 € |
| 28.000 | 0,15435 € | 4.321,80 € |
| 40.000 | 0,15020 € | 6.008,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

