
RLW73PA2FR10TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PA2FR10TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR10TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR10TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR10TD |
Description | RLW73P A2 1% R10 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLW73PA2FR10TD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,19560 € | 4,89 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,15450 € | 15,45 € |
| 250 | 0,13388 € | 33,47 € |
| 500 | 0,12092 € | 60,46 € |
| 1.000 | 0,10992 € | 109,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09033 € | 451,65 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

