Parametric Equivalent
Parametric Equivalent

RLW73A3FR47TDF | |
|---|---|
DigiKey Part Number | 1712-RLW73A3FR47TDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLW73A3FR47TDF |
Description | RLW73 A3 1% R47 200PPM 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73A3FR47TE | TE Connectivity Passive Product | 7.852 | 1712-RLW73A3FR47TECT-ND | 0,64000 € | Parametric Equivalent |
| CSRW1225FTR470 | Stackpole Electronics Inc | 0 | 738-CSRW1225FTR470TR-ND | 0,14728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23020 € | 230,20 € |
| Unit Price without VAT: | 0,23020 € |
|---|---|
| Unit Price with VAT: | 0,27394 € |



