
RLP73V3AR016FTDF | |
|---|---|
DigiKey Part Number | A109675TR-ND - Tape & Reel (TR) A109675CT-ND - Cut Tape (CT) A109675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR016FTDF |
Description | RES 0.016 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR016FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,54000 € | 13,50 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,43440 € | 43,44 € |
| 250 | 0,38124 € | 95,31 € |
| 500 | 0,34792 € | 173,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31964 € | 319,64 € |
| 2.000 | 0,29559 € | 591,18 € |
| 3.000 | 0,28324 € | 849,72 € |
| 5.000 | 0,26927 € | 1.346,35 € |
| 7.000 | 0,26094 € | 1.826,58 € |
| 10.000 | 0,25281 € | 2.528,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

