
RLP73V2BR013FTDF | |
|---|---|
DigiKey Part Number | A109624TR-ND - Tape & Reel (TR) A109624CT-ND - Cut Tape (CT) A109624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR013FTDF |
Description | RES 0.013 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR013FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,37560 € | 18,78 € |
| 100 | 0,33710 € | 33,71 € |
| 250 | 0,29480 € | 73,70 € |
| 500 | 0,26836 € | 134,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24590 € | 245,90 € |
| 2.000 | 0,22680 € | 453,60 € |
| 3.000 | 0,21699 € | 650,97 € |
| 5.000 | 0,20589 € | 1.029,45 € |
| 7.000 | 0,19927 € | 1.394,89 € |
| 10.000 | 0,19281 € | 1.928,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

