
RLP73N3AR091FTDF | |
|---|---|
DigiKey Part Number | A109693TR-ND - Tape & Reel (TR) A109693CT-ND - Cut Tape (CT) A109693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR091FTDF |
Description | RES 0.091 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR091FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,83840 € | 20,96 € |
| 50 | 0,75260 € | 37,63 € |
| 100 | 0,68000 € | 68,00 € |
| 250 | 0,60020 € | 150,05 € |
| 500 | 0,55030 € | 275,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50790 € | 507,90 € |
| 2.000 | 0,47189 € | 943,78 € |
| 3.000 | 0,45339 € | 1.360,17 € |
| 5.000 | 0,43246 € | 2.162,30 € |
| 7.000 | 0,41999 € | 2.939,93 € |
| 10.000 | 0,40781 € | 4.078,10 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

