
RLP73N2BR062FTDF | |
|---|---|
DigiKey Part Number | A109640TR-ND - Tape & Reel (TR) A109640CT-ND - Cut Tape (CT) A109640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2BR062FTDF |
Description | RES 0.062 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2BR062FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,48840 € | 12,21 € |
| 50 | 0,43640 € | 21,82 € |
| 100 | 0,39220 € | 39,22 € |
| 250 | 0,34376 € | 85,94 € |
| 500 | 0,31340 € | 156,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28762 € | 287,62 € |
| 2.000 | 0,26572 € | 531,44 € |
| 3.000 | 0,25446 € | 763,38 € |
| 5.000 | 0,24173 € | 1.208,65 € |
| 7.000 | 0,23415 € | 1.639,05 € |
| 10.000 | 0,22673 € | 2.267,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

