
RLP73N2BR056FTDF | |
|---|---|
DigiKey Part Number | A109639TR-ND - Tape & Reel (TR) A109639CT-ND - Cut Tape (CT) A109639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2BR056FTDF |
Description | RES 0.056 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2BR056FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,40640 € | 10,16 € |
| 50 | 0,36260 € | 18,13 € |
| 100 | 0,32530 € | 32,53 € |
| 250 | 0,28444 € | 71,11 € |
| 500 | 0,25882 € | 129,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23706 € | 237,06 € |
| 2.000 | 0,21856 € | 437,12 € |
| 3.000 | 0,20906 € | 627,18 € |
| 5.000 | 0,19831 € | 991,55 € |
| 7.000 | 0,19191 € | 1.343,37 € |
| 10.000 | 0,18565 € | 1.856,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

