
RLP73N2BR051FTDF | |
|---|---|
DigiKey Part Number | A109638TR-ND - Tape & Reel (TR) A109638CT-ND - Cut Tape (CT) A109638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2BR051FTDF |
Description | RES 0.051 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2BR051FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,57840 € | 14,46 € |
| 50 | 0,51780 € | 25,89 € |
| 100 | 0,46610 € | 46,61 € |
| 250 | 0,40940 € | 102,35 € |
| 500 | 0,37398 € | 186,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34385 € | 343,85 € |
| 2.000 | 0,31826 € | 636,52 € |
| 3.000 | 0,30512 € | 915,36 € |
| 5.000 | 0,29025 € | 1.451,25 € |
| 7.000 | 0,28139 € | 1.969,73 € |
| 10.000 | 0,27273 € | 2.727,30 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

