
RLP73N2AR47FTDF | |
|---|---|
DigiKey Part Number | A109612TR-ND - Tape & Reel (TR) A109612CT-ND - Cut Tape (CT) A109612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR47FTDF |
Description | RES 0.47 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR47FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,20890 € | 20,89 € |
| 250 | 0,18160 € | 45,40 € |
| 500 | 0,16452 € | 82,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15001 € | 150,01 € |
| 2.000 | 0,13767 € | 275,34 € |
| 3.000 | 0,13133 € | 393,99 € |
| 5.000 | 0,12416 € | 620,80 € |
| 7.000 | 0,11988 € | 839,16 € |
| 10.000 | 0,11571 € | 1.157,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

