RLP73N2AR39FTDF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05884 €
Datasheet

Upgrade


Vishay Dale
In Stock: 11.374
Unit Price: 0,34000 €
Datasheet

Similar


YAGEO
In Stock: 3.576
Unit Price: 0,32000 €
Datasheet
390 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N2AR39FTDF

DigiKey Part Number
A109610TR-ND - Tape & Reel (TR)
A109610CT-ND - Cut Tape (CT)
A109610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N2AR39FTDF
Description
RES 0.39 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
390 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N2AR39FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes