
RLP73N2AR30FTDF | |
|---|---|
DigiKey Part Number | A109607TR-ND - Tape & Reel (TR) A109607CT-ND - Cut Tape (CT) A109607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR30FTDF |
Description | RES 0.3 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR30FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,25440 € | 6,36 € |
| 50 | 0,22580 € | 11,29 € |
| 100 | 0,20180 € | 20,18 € |
| 250 | 0,17532 € | 43,83 € |
| 500 | 0,15878 € | 79,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14472 € | 144,72 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

