
RLP73N2AR22FTDF | |
|---|---|
DigiKey Part Number | A109604TR-ND - Tape & Reel (TR) A109604CT-ND - Cut Tape (CT) A109604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR22FTDF |
Description | RES 0.22 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR22FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0805R220FKEA | Vishay Dale | 25.791 | 541-4381-1-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,21640 € | 5,41 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17140 € | 17,14 € |
| 250 | 0,14868 € | 37,17 € |
| 500 | 0,13444 € | 67,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12233 € | 122,33 € |
| 2.000 | 0,11205 € | 224,10 € |
| 3.000 | 0,10677 € | 320,31 € |
| 5.000 | 0,10079 € | 503,95 € |
| 7.000 | 0,09722 € | 680,54 € |
| 10.000 | 0,09374 € | 937,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

