
RLP73N2AR15FTDF | |
|---|---|
DigiKey Part Number | A109600TR-ND - Tape & Reel (TR) A109600CT-ND - Cut Tape (CT) A109600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR15FTDF |
Description | RES 0.15 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR15FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,19440 € | 9,72 € |
| 100 | 0,17360 € | 17,36 € |
| 250 | 0,15052 € | 37,63 € |
| 500 | 0,13612 € | 68,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12387 € | 123,87 € |
| 2.000 | 0,11346 € | 226,92 € |
| 3.000 | 0,10811 € | 324,33 € |
| 5.000 | 0,10206 € | 510,30 € |
| 7.000 | 0,09845 € | 689,15 € |
| 10.000 | 0,09492 € | 949,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

