
RLP73N1JR43FTDF | |
|---|---|
DigiKey Part Number | A109579TR-ND - Tape & Reel (TR) A109579CT-ND - Cut Tape (CT) A109579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR43FTDF |
Description | RES 0.43 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR43FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,19380 € | 9,69 € |
| 100 | 0,17300 € | 17,30 € |
| 250 | 0,15000 € | 37,50 € |
| 500 | 0,13564 € | 67,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12344 € | 123,44 € |
| 2.000 | 0,11306 € | 226,12 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

