
RLP73N1JR39FTDF | |
|---|---|
DigiKey Part Number | A109578TR-ND - Tape & Reel (TR) A109578CT-ND - Cut Tape (CT) A109578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR39FTDF |
Description | RES 0.39 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR39FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,14640 € | 14,64 € |
| 250 | 0,12668 € | 31,67 € |
| 500 | 0,11438 € | 57,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10392 € | 103,92 € |
| 2.000 | 0,09502 € | 190,04 € |
| 3.000 | 0,09045 € | 271,35 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

