
RLP73N1JR20FTDF | |
|---|---|
DigiKey Part Number | A109571TR-ND - Tape & Reel (TR) A109571CT-ND - Cut Tape (CT) A109571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR20FTDF |
Description | RES 0.2 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR20FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,14820 € | 14,82 € |
| 250 | 0,12828 € | 32,07 € |
| 500 | 0,11582 € | 57,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10523 € | 105,23 € |
| 2.000 | 0,09622 € | 192,44 € |
| 3.000 | 0,09159 € | 274,77 € |
| 5.000 | 0,08635 € | 431,75 € |
| 7.000 | 0,08323 € | 582,61 € |
| 10.000 | 0,08018 € | 801,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

