


RLP73N1ER18FTDF | |
|---|---|
DigiKey Part Number | A109538TR-ND - Tape & Reel (TR) A109538CT-ND - Cut Tape (CT) A109538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER18FTDF |
Description | RES 0.18 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER18FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,15960 € | 7,98 € |
| 100 | 0,14220 € | 14,22 € |
| 250 | 0,12308 € | 30,77 € |
| 500 | 0,11110 € | 55,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10091 € | 100,91 € |
| 2.000 | 0,09225 € | 184,50 € |
| 3.000 | 0,08779 € | 263,37 € |
| 5.000 | 0,08275 € | 413,75 € |
| 7.000 | 0,07975 € | 558,25 € |
| 10.000 | 0,07682 € | 768,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

