
RLP73M3AR039FTDF | |
|---|---|
DigiKey Part Number | A109684TR-ND - Tape & Reel (TR) A109684CT-ND - Cut Tape (CT) A109684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M3AR039FTDF |
Description | RES 0.039 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M3AR039FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,57840 € | 14,46 € |
| 50 | 0,51760 € | 25,88 € |
| 100 | 0,46600 € | 46,60 € |
| 250 | 0,40936 € | 102,34 € |
| 500 | 0,37392 € | 186,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34380 € | 343,80 € |
| 2.000 | 0,31822 € | 636,44 € |
| 3.000 | 0,30507 € | 915,21 € |
| 5.000 | 0,29021 € | 1.451,05 € |
| 7.000 | 0,28134 € | 1.969,38 € |
| 10.000 | 0,27269 € | 2.726,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

