
RLP73M2BR022FTDF | |
|---|---|
DigiKey Part Number | A109629TR-ND - Tape & Reel (TR) A109629CT-ND - Cut Tape (CT) A109629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR022FTDF |
Description | RES 0.022 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR022FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,42080 € | 10,52 € |
| 50 | 0,37560 € | 18,78 € |
| 100 | 0,33720 € | 33,72 € |
| 250 | 0,29496 € | 73,74 € |
| 500 | 0,26854 € | 134,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24608 € | 246,08 € |
| 2.000 | 0,22700 € | 454,00 € |
| 3.000 | 0,21719 € | 651,57 € |
| 5.000 | 0,20611 € | 1.030,55 € |
| 7.000 | 0,19950 € | 1.396,50 € |
| 10.000 | 0,19304 € | 1.930,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

