
RLP73M2BR022FTDF | |
|---|---|
DigiKey Part Number | A109629TR-ND - Tape & Reel (TR) A109629CT-ND - Cut Tape (CT) A109629DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR022FTDF |
Description | RES 0.022 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR022FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,38040 € | 19,02 € |
| 100 | 0,34140 € | 34,14 € |
| 250 | 0,29868 € | 74,67 € |
| 500 | 0,27192 € | 135,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24918 € | 249,18 € |
| 2.000 | 0,22986 € | 459,72 € |
| 3.000 | 0,21993 € | 659,79 € |
| 5.000 | 0,20870 € | 1.043,50 € |
| 7.000 | 0,20201 € | 1.414,07 € |
| 10.000 | 0,19547 € | 1.954,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

