
RLP73M2AR075FTDF | |
|---|---|
DigiKey Part Number | A109593TR-ND - Tape & Reel (TR) A109593CT-ND - Cut Tape (CT) A109593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR075FTDF |
Description | RES 0.075 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR075FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,47760 € | 11,94 € |
| 50 | 0,42660 € | 21,33 € |
| 100 | 0,38340 € | 38,34 € |
| 250 | 0,33592 € | 83,98 € |
| 500 | 0,30622 € | 153,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28095 € | 280,95 € |
| 2.000 | 0,25950 € | 519,00 € |
| 3.000 | 0,24847 € | 745,41 € |
| 5.000 | 0,23600 € | 1.180,00 € |
| 7.000 | 0,22857 € | 1.599,99 € |
| 10.000 | 0,22131 € | 2.213,10 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

