0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M2AR062JTD

DigiKey Part Number
A109788TR-ND - Tape & Reel (TR)
A109788CT-ND - Cut Tape (CT)
A109788DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M2AR062JTD
Description
RES 0.062 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M2AR062JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.406
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18700 €1,87 €
250,15840 €3,96 €
500,14040 €7,02 €
1000,12500 €12,50 €
2500,10800 €27,00 €
5000,09732 €48,66 €
1.0000,08827 €88,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07213 €360,65 €
10.0000,06686 €668,60 €
15.0000,06415 €962,25 €
25.0000,06108 €1.527,00 €
35.0000,05926 €2.074,10 €
50.0000,05747 €2.873,50 €
60.0000,05661 €3.396,60 €
120.0000,05406 €6.487,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €