
RLP73M2AR062FTDF | |
|---|---|
DigiKey Part Number | A109591TR-ND - Tape & Reel (TR) A109591CT-ND - Cut Tape (CT) A109591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR062FTDF |
Description | RES 0.062 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR062FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,33720 € | 8,43 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,26910 € | 26,91 € |
| 250 | 0,23472 € | 58,68 € |
| 500 | 0,21320 € | 106,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19490 € | 194,90 € |
| 2.000 | 0,17935 € | 358,70 € |
| 3.000 | 0,17136 € | 514,08 € |
| 5.000 | 0,16232 € | 811,60 € |
| 7.000 | 0,15693 € | 1.098,51 € |
| 10.000 | 0,15167 € | 1.516,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

