RLP73M2AR033JTD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10935 €
Datasheet
33 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73M2AR033JTD

DigiKey Part Number
A109784TR-ND - Tape & Reel (TR)
A109784CT-ND - Cut Tape (CT)
A109784DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73M2AR033JTD
Description
RES 0.033 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73M2AR033JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12350 €617,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12350 €
Unit Price with VAT:0,14697 €