
RLP73M1JR082FTDF | |
|---|---|
DigiKey Part Number | A109562TR-ND - Tape & Reel (TR) A109562CT-ND - Cut Tape (CT) A109562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M1JR082FTDF |
Description | RES 0.082 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1JR082FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,20140 € | 10,07 € |
| 100 | 0,17970 € | 17,97 € |
| 250 | 0,15596 € | 38,99 € |
| 500 | 0,14106 € | 70,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12840 € | 128,40 € |
| 2.000 | 0,11765 € | 235,30 € |
| 3.000 | 0,11212 € | 336,36 € |
| 5.000 | 0,10587 € | 529,35 € |
| 7.000 | 0,10215 € | 715,05 € |
| 10.000 | 0,09851 € | 985,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

