
RLP73K3AR75FTDF | |
|---|---|
DigiKey Part Number | A109715TR-ND - Tape & Reel (TR) A109715CT-ND - Cut Tape (CT) A109715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR75FTDF |
Description | RES 0.75 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR75FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FKR750 | Stackpole Electronics Inc | 61 | CSRN2512FKR750CT-ND | 0,31000 € | Direct |
| RCWE2512R750FKEA | Vishay Dale | 13.722 | RCWE.75HCT-ND | 0,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,39120 € | 19,56 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,30744 € | 76,86 € |
| 500 | 0,28004 € | 140,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25673 € | 256,73 € |
| 2.000 | 0,23692 € | 473,84 € |
| 3.000 | 0,22674 € | 680,22 € |
| 5.000 | 0,21523 € | 1.076,15 € |
| 7.000 | 0,20837 € | 1.458,59 € |
| 10.000 | 0,20167 € | 2.016,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

