
RLP73K3AR68FTDF | |
|---|---|
DigiKey Part Number | A109714TR-ND - Tape & Reel (TR) A109714CT-ND - Cut Tape (CT) A109714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR68FTDF |
Description | RES 0.68 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR68FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FKR680 | Stackpole Electronics Inc | 99.590 | CSRN2512FKR680CT-ND | 0,31000 € | Direct |
| RCWE2512R680FKEA | Vishay Dale | 7.064 | RCWE.68HCT-ND | 0,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,44360 € | 11,09 € |
| 50 | 0,39620 € | 19,81 € |
| 100 | 0,35580 € | 35,58 € |
| 250 | 0,31148 € | 77,87 € |
| 500 | 0,28372 € | 141,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26013 € | 260,13 € |
| 2.000 | 0,24010 € | 480,20 € |
| 3.000 | 0,22980 € | 689,40 € |
| 5.000 | 0,21816 € | 1.090,80 € |
| 7.000 | 0,21122 € | 1.478,54 € |
| 10.000 | 0,20444 € | 2.044,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

