
RLP73K3AR39FTDF | |
|---|---|
DigiKey Part Number | A109708TR-ND - Tape & Reel (TR) A109708CT-ND - Cut Tape (CT) A109708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR39FTDF |
Description | RES 0.39 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR39FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,58560 € | 14,64 € |
| 50 | 0,52420 € | 26,21 € |
| 100 | 0,47190 € | 47,19 € |
| 250 | 0,41468 € | 103,67 € |
| 500 | 0,37884 € | 189,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34837 € | 348,37 € |
| 2.000 | 0,32249 € | 644,98 € |
| 3.000 | 0,30919 € | 927,57 € |
| 5.000 | 0,29415 € | 1.470,75 € |
| 7.000 | 0,28519 € | 1.996,33 € |
| 10.000 | 0,27643 € | 2.764,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

