
RLP73K3AR33FTDF | |
|---|---|
DigiKey Part Number | A109706TR-ND - Tape & Reel (TR) A109706CT-ND - Cut Tape (CT) A109706DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR33FTDF |
Description | RES 0.33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR33FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,68300 € | 6,83 € |
| 25 | 0,58560 € | 14,64 € |
| 50 | 0,52420 € | 26,21 € |
| 100 | 0,47190 € | 47,19 € |
| 250 | 0,41448 € | 103,62 € |
| 500 | 0,37862 € | 189,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34813 € | 348,13 € |
| 2.000 | 0,32222 € | 644,44 € |
| 3.000 | 0,30891 € | 926,73 € |
| 5.000 | 0,29386 € | 1.469,30 € |
| 7.000 | 0,28489 € | 1.994,23 € |
| 10.000 | 0,27612 € | 2.761,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

