
RLP73K3AR11FTDF | |
|---|---|
DigiKey Part Number | A109695TR-ND - Tape & Reel (TR) A109695CT-ND - Cut Tape (CT) A109695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR11FTDF |
Description | RES 0.11 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR11FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,55960 € | 13,99 € |
| 50 | 0,50060 € | 25,03 € |
| 100 | 0,45040 € | 45,04 € |
| 250 | 0,39556 € | 98,89 € |
| 500 | 0,36120 € | 180,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33200 € | 332,00 € |
| 2.000 | 0,30718 € | 614,36 € |
| 3.000 | 0,29443 € | 883,29 € |
| 5.000 | 0,28001 € | 1.400,05 € |
| 7.000 | 0,27142 € | 1.899,94 € |
| 10.000 | 0,26302 € | 2.630,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

