
RLP73K2BR62FTDF | |
|---|---|
DigiKey Part Number | A109664TR-ND - Tape & Reel (TR) A109664CT-ND - Cut Tape (CT) A109664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR62FTDF |
Description | RES 0.62 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR62FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,19040 € | 4,76 € |
| 50 | 0,16900 € | 8,45 € |
| 100 | 0,15050 € | 15,05 € |
| 250 | 0,13036 € | 32,59 € |
| 500 | 0,11774 € | 58,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10701 € | 107,01 € |
| 2.000 | 0,09789 € | 195,78 € |
| 3.000 | 0,09319 € | 279,57 € |
| 5.000 | 0,08788 € | 439,40 € |
| 7.000 | 0,08472 € | 593,04 € |
| 10.000 | 0,08163 € | 816,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

