
RLP73K2BR56FTDF | |
---|---|
DigiKey Part Number | A109663TR-ND - Tape & Reel (TR) A109663CT-ND - Cut Tape (CT) A109663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR56FTDF |
Description | RES 0.56 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR56FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,22700 € | 2,27 € |
25 | 0,19200 € | 4,80 € |
50 | 0,17060 € | 8,53 € |
100 | 0,15190 € | 15,19 € |
250 | 0,13160 € | 32,90 € |
500 | 0,11884 € | 59,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,10801 € | 108,01 € |
2.000 | 0,09880 € | 197,60 € |
3.000 | 0,09405 € | 282,15 € |
5.000 | 0,08870 € | 443,50 € |
7.000 | 0,08551 € | 598,57 € |
10.000 | 0,08239 € | 823,90 € |
12.000 | 0,08089 € | 970,68 € |
24.000 | 0,07575 € | 1.818,00 € |
25.000 | 0,07548 € | 1.887,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |