
RLP73K2BR16FTDF | |
|---|---|
DigiKey Part Number | A109650TR-ND - Tape & Reel (TR) A109650CT-ND - Cut Tape (CT) A109650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR16FTDF |
Description | RES 0.16 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR16FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,26760 € | 6,69 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,21240 € | 21,24 € |
| 250 | 0,18468 € | 46,17 € |
| 500 | 0,16736 € | 83,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15260 € | 152,60 € |
| 2.000 | 0,14007 € | 280,14 € |
| 3.000 | 0,13363 € | 400,89 € |
| 5.000 | 0,12635 € | 631,75 € |
| 7.000 | 0,12200 € | 854,00 € |
| 10.000 | 0,11776 € | 1.177,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

