
RLP73K2BR13FTDF | |
|---|---|
DigiKey Part Number | A109648TR-ND - Tape & Reel (TR) A109648CT-ND - Cut Tape (CT) A109648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR13FTDF |
Description | RES 0.13 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR13FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,26800 € | 6,70 € |
| 50 | 0,23800 € | 11,90 € |
| 100 | 0,21270 € | 21,27 € |
| 250 | 0,18500 € | 46,25 € |
| 500 | 0,16762 € | 83,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15260 € | 152,60 € |
| 2.000 | 0,14007 € | 280,14 € |
| 3.000 | 0,13363 € | 400,89 € |
| 5.000 | 0,12635 € | 631,75 € |
| 7.000 | 0,12200 € | 854,00 € |
| 10.000 | 0,11776 € | 1.177,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

